100-terminal, CMOS Flash Programmable Logic Device (PLD) with 128 cells and 7.5ns propagation delay. Features 80 I/O lines and operates from a 1.7V to 1.9V supply voltage (1.8V nominal). Housed in a 14mm x 14mm, 100-pin Quad Flat Package (PQFP) with 0.50mm pitch. Industrial temperature grade, supporting operation from -40°C to 85°C.
Xilinx XC2C128-7VQG100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C128-7VQG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.