Flash Programmable Logic Device (PLD) featuring 512 cells and a 10ns propagation delay. This CMOS component operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.8V (1.7V to 1.9V). Housed in a 324-terminal PBGA package measuring 23 x 23 mm with a 1 mm pitch, it offers 270 I/O lines.
Xilinx XC2C512-10FGG324I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Pin Count | 324 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 270 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C512-10FGG324I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.