CMOS Flash Programmable Logic Device (PLD) featuring 64 macrocells and a maximum clock frequency of 200 MHz. This integrated circuit offers a 7.5ns propagation delay and operates with a nominal supply voltage of 1.8V, ranging from 1.7V to 1.9V. Encased in a 100-terminal VQFP package (14 x 14 mm, 0.50 mm pitch), it supports 64 I/O lines and operates within a commercial temperature range of 0°C to 70°C.
Xilinx XC2C64A-7VQG100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 200 |
| Number of I/O Lines | 64 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C64A-7VQG100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.