The XC2S100-5FG256Q is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring 256 terminals on the bottom. It operates within a temperature range of -40 to 125 degrees Celsius, with a supply voltage of 2.375 to 2.625 volts. This device has 176 outputs and 180 inputs, with a maximum clock frequency of 263 MHz. It is packaged in a 17x17mm FBGA with 256 pins, suitable for automotive applications.
Xilinx XC2S100-5FG256Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 176 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 180 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S100-5FG256Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.