Field Programmable Gate Array (FPGA) with 96 Configurable Logic Blocks (CLBs) and an estimated 15,000 system gates. Features a maximum clock frequency of 263 MHz and 86 input/output pins. Operates within a temperature range of 0°C to 85°C with a nominal supply voltage of 2.5V. Packaged in a 100-terminal Quad Flat Package (QFP) with dimensions of 14mm x 14mm.
Xilinx XC2S15-5VQG100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 86 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 86 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S15-5VQG100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.