The XC2S150E-6FT256C is a commercial extended FPGA with 256 terminals, operating at a supply voltage of 1.71-1.89V and a temperature range of 0-85°C. It is packaged in a 17x17mm S-PBGA-B256 package with a bottom terminal position. The device has a maximum clock frequency of 357 MHz and features 263 inputs and outputs.
Xilinx XC2S150E-6FT256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 263 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 263 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S150E-6FT256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.