The XC2S400E-7FGG676C is a commercial extended temperature grade field programmable gate array (FPGA) from Xilinx. It features a lead-free, 676-pin flip-chip ball grid array (FBGA) package and operates at a supply voltage of 1.71 to 1.89 volts. The device has 410 inputs and 410 outputs, and can operate at a maximum clock frequency of 357 MHz. The FPGA is designed for use in a variety of applications, including digital signal processing, communication systems, and industrial control systems.
Xilinx XC2S400E-7FGG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 410 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 410 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S400E-7FGG676C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.