The XC2V1000-4BG575I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 575 terminals and a bottom terminal position. It operates within a supply voltage range of 1.425V to 1.575V and has a maximum clock frequency of 650MHz. The device is packaged in a 31 x 31 mm BGA with a 1.27 mm pitch, conforming to the MS-034BAN-1 standard. This FPGA has 328 inputs and 328 outputs, making it suitable for complex digital designs.
Xilinx XC2V1000-4BG575I technical specifications.
| Number of Terminals | 575 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B575 |
| Width | 31 |
| Length | 31 |
| Pin Count | 575 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 328 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 328 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V1000-4BG575I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.