Xilinx XC2V1000-4BGG575C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 575 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B575 |
| Width | 31 |
| Length | 31 |
| Pin Count | 575 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 328 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 328 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V1000-4BGG575C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.