The XC2V2000-4BG575I is a 575-terminal field programmable gate array from Xilinx, packaged in a 31x31mm BGA-575 package with a 1.27mm pitch. It operates within a supply voltage range of 1.425 to 1.575 volts and has a maximum clock frequency of 650 MHz. The device has 408 inputs and 408 outputs. It is suitable for use in a variety of applications requiring high-performance digital logic.
Xilinx XC2V2000-4BG575I technical specifications.
| Number of Terminals | 575 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B575 |
| Width | 31 |
| Length | 31 |
| Pin Count | 575 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 408 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 408 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V2000-4BG575I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.