This Xilinx field programmable gate array features 456 inputs and 456 outputs, with a maximum clock frequency of 650 MHz. It operates within a supply voltage range of 1.425 to 1.575 volts. The device is packaged in a 27 x 27 mm, 1 mm pitch, lead-free FBGA with 676 pins.
Xilinx XC2V2000-4FGG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 456 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 456 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V2000-4FGG676I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.