The XC2V2000-5BGG575I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 575 terminals on the bottom, with a JEDEC package code of S-PBGA-B575. It operates within a supply voltage range of 1.425V to 1.575V, with a nominal voltage of 1.5V. The device has 408 inputs and 408 outputs, and can operate at a maximum clock frequency of 750 MHz. It is packaged in a BGA package, measuring 31mm in width and length, with a pin count of 575.
Xilinx XC2V2000-5BGG575I technical specifications.
| Number of Terminals | 575 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B575 |
| Width | 31 |
| Length | 31 |
| Pin Count | 575 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 408 |
| Clock Frequency-Max | 750 |
| Number of Inputs | 408 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V2000-5BGG575I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.