The XC2V2000-5FG676I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 676 terminals on a 27x27mm, 1mm pitch FBGA package. It operates within a supply voltage range of 1.425V to 1.575V, with a nominal voltage of 1.5V. The device supports clock frequencies up to 750 MHz and has 456 inputs and 456 outputs. It is designed for use in a variety of applications, including those requiring high-speed digital processing and reconfigurable logic.
Xilinx XC2V2000-5FG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 456 |
| Clock Frequency-Max | 750 |
| Number of Inputs | 456 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V2000-5FG676I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.