The XC2V2000-5FGG676I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 27x27mm, 1mm pitch, lead-free FBGA-676 package. It operates within a supply voltage range of 1.425V to 1.575V, with a nominal supply voltage of 1.5V. The device features 456 outputs and 456 inputs, with a maximum clock frequency of 750MHz.
Xilinx XC2V2000-5FGG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 456 |
| Clock Frequency-Max | 750 |
| Number of Inputs | 456 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V2000-5FGG676I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.