The XC2V2000-6FFG896C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 896-pin Flip Chip Ball Grid Array (FBGA). It operates over a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 1.5V, with a minimum and maximum voltage of 1.425V and 1.575V, respectively. The FPGA features 624 inputs and 624 outputs, with a maximum clock frequency of 820 MHz.
Xilinx XC2V2000-6FFG896C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 896 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 624 |
| Clock Frequency-Max | 820 |
| Number of Inputs | 624 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V2000-6FFG896C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.