Field Programmable Gate Array, 3584 CLBs, 3000000 Gates, 650MHz, 32256-Cell, CMOS, PBGA728, 35 X 35 MM, 1.27 MM PITCH, MS-034BAR-1, BGA-728
Xilinx XC2V3000-4BG728I technical specifications.
| Number of Terminals | 728 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B728 |
| Width | 35 |
| Length | 35 |
| Pin Count | 728 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 516 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 516 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V3000-4BG728I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.