Xilinx XC2V3000-5BF957I technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 3000000 |
| Number of I/Os | 684 |
| Number of Logic Blocks (LABs) | 3584 |
| Number of Registers | 28672 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1769472b |
| RoHS Compliant | No |
| Series | Virtex®-II |
| Speed Grade | 5 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Xilinx XC2V3000-5BF957I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
