The XC2V3000-5FG676C is a Field Programmable Gate Array (FPGA) with 676 terminals, operating within a temperature range of 0 to 85 degrees Celsius. It features a JEDEC package code of S-PBGA-B676, with a width and length of 27mm and a pitch of 1mm. The device has a nominal supply voltage of 1.5V, with a minimum and maximum supply voltage of 1.425V and 1.575V, respectively. It has 484 outputs and 484 inputs, with a maximum clock frequency of 750 MHz.
Xilinx XC2V3000-5FG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 484 |
| Clock Frequency-Max | 750 |
| Number of Inputs | 484 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V3000-5FG676C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.