The XC2V500-4FGG456C is a Field Programmable Gate Array from Xilinx, packaged in a 23 x 23 mm, 1 mm pitch, lead-free, MO-034AAJ-1, FBGA-456 package. It operates over a temperature range of 0 to 85°C and is powered by a supply voltage between 1.425 and 1.575 volts. The device has 456 terminals, with 264 inputs and 264 outputs, and can operate at a maximum clock frequency of 650 MHz.
Xilinx XC2V500-4FGG456C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 264 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 264 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V500-4FGG456C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.