The XC2V6000-4BF957I is a Field Programmable Gate Array (FPGA) from Xilinx with 957 terminals, a supply voltage range of 1.425-1.575V, and a maximum clock frequency of 650MHz. It is packaged in a 40x40mm BGA-957 package with a 1.27mm pitch. The device has 684 inputs and 684 outputs. It is designed for use in a variety of applications, including those requiring high-speed digital signal processing.
Xilinx XC2V6000-4BF957I technical specifications.
| Number of Terminals | 957 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B957 |
| Width | 40 |
| Length | 40 |
| Pin Count | 957 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 684 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 684 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V6000-4BF957I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.