The XC2V6000-6FF1517I is a Field Programmable Gate Array from Xilinx, packaged in a 40 x 40 mm, 1 mm pitch, flip chip, FBGA-1517 package. It operates over a supply voltage range of 1.425V to 1.575V and has a maximum clock frequency of 820 MHz. The device features 1104 inputs and 1104 outputs, with a total of 1517 terminals on the bottom of the package.
Xilinx XC2V6000-6FF1517I technical specifications.
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 1104 |
| Clock Frequency-Max | 820 |
| Number of Inputs | 1104 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V6000-6FF1517I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.