Xilinx XC2VP100-5FFG1696I technical specifications.
| Number of Terminals | 1696 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1696 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1696 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 1164 |
| Clock Frequency-Max | 1050 |
| Number of Inputs | 1164 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP100-5FFG1696I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.