The XC2VP100-6FF1704I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1704 terminals on the bottom of a 42.5x42.5mm S-PBGA-B1704 package. It operates within a supply voltage range of 1.425 to 1.575V and has a maximum clock frequency of 1200MHz. The device has 1040 outputs and 1040 inputs.
Xilinx XC2VP100-6FF1704I technical specifications.
| Number of Terminals | 1704 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1704 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1704 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 1040 |
| Clock Frequency-Max | 1200 |
| Number of Inputs | 1040 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP100-6FF1704I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.