The XC2VP100-7FF1696C is a 1696-pin field-programmable gate array from Xilinx, operating within a temperature range of 0 to 85°C. It has a nominal supply voltage of 1.5V, with a minimum of 1.425V and a maximum of 1.575V. The device is packaged in a 42.5mm x 42.5mm FCBGA-1696 package with a 1mm pitch. It has 1164 inputs and 1164 outputs, and can operate at a maximum clock frequency of 1350 MHz.
Xilinx XC2VP100-7FF1696C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1696 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1696 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1696 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 1164 |
| Clock Frequency-Max | 1350 |
| Number of Inputs | 1164 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP100-7FF1696C to view detailed technical specifications.
No datasheet is available for this part.