The XC2VP20-5FGG676C is a Field Programmable Gate Array (FPGA) from Xilinx with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 676 terminals and is packaged in a 26x26mm BGA676 package. The FPGA operates at a nominal supply voltage of 1.5V, with a minimum supply voltage of 1.425V and a maximum supply voltage of 1.575V. It has 404 inputs and 404 outputs, and can operate at a maximum clock frequency of 1050 MHz.
Xilinx XC2VP20-5FGG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 404 |
| Clock Frequency-Max | 1050 |
| Number of Inputs | 404 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP20-5FGG676C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.