The XC2VP30-7FFG1152C is a field-programmable gate array from Xilinx, featuring 1152 terminals and a maximum operating temperature of 85°C. It has a nominal supply voltage of 1.5V, with a minimum and maximum supply voltage of 1.425V and 1.575V, respectively. The device is packaged in a BGA1152 package with dimensions of 34x34mm. It has 644 inputs and 644 outputs, and can operate at a maximum clock frequency of 1350MHz.
Xilinx XC2VP30-7FFG1152C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 644 |
| Clock Frequency-Max | 1350 |
| Number of Inputs | 644 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP30-7FFG1152C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.