The XC2VP4-6FGG256I is a 256-terminal field-programmable gate array from Xilinx, featuring a supply voltage range of 1.425 to 1.575V and a maximum clock frequency of 1200MHz. It is packaged in a 256-pin S-PBGA-B256 package with a 17x17mm footprint. The device has 140 outputs and 140 inputs, and is suitable for high-performance applications.
Xilinx XC2VP4-6FGG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 140 |
| Clock Frequency-Max | 1200 |
| Number of Inputs | 140 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP4-6FGG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.