Xilinx XC2VP40-6FFG1148I technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 804 |
| Number of Logic Blocks (LABs) | 4848 |
| Number of Logic Elements/Cells | 43632 |
| Number of Registers | 38784 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1 |
| RAM Size | 3538944b |
| RoHS Compliant | Yes |
| Series | Virtex®-II Pro |
| Speed Grade | 6 |
| RoHS | Compliant |
Download the complete datasheet for Xilinx XC2VP40-6FFG1148I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
