Xilinx XC2VP50-5FFG1517C technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 852 |
| Number of Logic Blocks (LABs) | 5904 |
| Number of Logic Elements/Cells | 53136 |
| Number of Registers | 47232 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1 |
| RAM Size | 4276224b |
| RoHS Compliant | Yes |
| Series | Virtex®-II Pro |
| Speed Grade | 5 |
| RoHS | Compliant |
Download the complete datasheet for Xilinx XC2VP50-5FFG1517C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
