The XC2VP7-5FFG896I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 896 terminals on the bottom, packaged in a 31x31mm S-PBGA-B896 package. It operates within a supply voltage range of 1.425 to 1.575V and supports clock frequencies up to 1050MHz. The device has 396 inputs and 396 outputs, making it suitable for complex digital logic applications.
Xilinx XC2VP7-5FFG896I technical specifications.
| Number of Terminals | 896 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 396 |
| Clock Frequency-Max | 1050 |
| Number of Inputs | 396 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP7-5FFG896I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.