The XC2VP70-6FF1517C is a Field Programmable Gate Array (FPGA) from Xilinx with 1517 terminals, packaged in a 40x40mm BGA1517. It operates over a temperature range of 0 to 85°C and requires a supply voltage between 1.425 and 1.575V. The device has 964 inputs and 964 outputs, with a maximum clock frequency of 1200 MHz.
Xilinx XC2VP70-6FF1517C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 964 |
| Clock Frequency-Max | 1200 |
| Number of Inputs | 964 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP70-6FF1517C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.