The XC3030-100PC68I is an industrial-grade field-programmable gate array (FPGA) from Xilinx. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. The device features 68 terminals and a quad terminal position, with a JEDEC package code of S-PQCC-J68. Its dimensions are 24.2316mm in width and length, and it has a pin count of 68.
Xilinx XC3030-100PC68I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 58 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 58 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3030-100PC68I to view detailed technical specifications.
No datasheet is available for this part.