The XC3030-125PQ100C is a 100-pin QFP Field Programmable Gate Array (FPGA) from Xilinx. It operates over a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 5V. The device features 80 inputs and 80 outputs, with a maximum clock frequency of 125 MHz. It is packaged in a 14mm x 20mm QFP100 package with a quad terminal position.
Xilinx XC3030-125PQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 80 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3030-125PQ100C to view detailed technical specifications.
No datasheet is available for this part.