The XC3030-50PC84C is a Field Programmable Gate Array (FPGA) from Xilinx with a maximum operating temperature of 70 degrees Celsius. It has 84 terminals and a quad terminal position. The device is packaged in a QCCJ package with dimensions of 29.3116mm in width and length. It operates on a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The FPGA has 74 outputs and 74 inputs, with a maximum clock frequency of 50MHz.
Xilinx XC3030-50PC84C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 50 |
| Number of Inputs | 74 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3030-50PC84C to view detailed technical specifications.
No datasheet is available for this part.