The XC3030-50PC84I is a Field Programmable Gate Array (FPGA) from Xilinx, designed to operate within a temperature range of -40°C to 85°C. It features 84 terminals in a quad package, with a pin count of 84. The device requires a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. It has 74 inputs and 74 outputs, with a maximum clock frequency of 50MHz.
Xilinx XC3030-50PC84I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 50 |
| Number of Inputs | 74 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3030-50PC84I to view detailed technical specifications.
No datasheet is available for this part.