The XC3030-70PC84I is a Field Programmable Gate Array (FPGA) from Xilinx, operating at a maximum clock frequency of 70 MHz. It has 84 terminals and is packaged in a QCCJ package type. The device is rated for industrial temperature grade, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It requires a supply voltage of 4.5 to 5.5 volts.
Xilinx XC3030-70PC84I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 70 |
| Number of Inputs | 74 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3030-70PC84I to view detailed technical specifications.
No datasheet is available for this part.