The XC3030A-7PC44I is a Field Programmable Gate Array (FPGA) with 44 terminals in a QCCJ package. It operates over an industrial temperature range of -40°C to 85°C. The device requires a supply voltage of 4.5V to 5.5V. It has 34 outputs and 34 inputs, with a maximum clock frequency of 113 MHz.
Xilinx XC3030A-7PC44I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 34 |
| Clock Frequency-Max | 113 |
| Number of Inputs | 34 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3030A-7PC44I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.