The XC3030A-7PC84I is a Field Programmable Gate Array (FPGA) with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 84 terminals and a quad terminal position. The device is packaged in a QCCJ, LDCC84,1.2SQ package type. It operates on a nominal supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. The FPGA has 74 inputs and 74 outputs, and it can operate at a maximum clock frequency of 113 MHz.
Xilinx XC3030A-7PC84I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 113 |
| Number of Inputs | 74 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3030A-7PC84I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.