The XC3090-100PG175M is a 175-pin PGA field-programmable gate array from Xilinx, operating at a maximum temperature of 125 degrees Celsius and a minimum of -55 degrees Celsius. It has a nominal supply voltage of 5V and a maximum clock frequency of 100MHz. The device has 144 inputs and 144 outputs and is packaged in a PGA175, 16x16 configuration.
Xilinx XC3090-100PG175M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 175 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P175 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 175 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 144 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3090-100PG175M to view detailed technical specifications.
No datasheet is available for this part.