The XC3090-125PP175C is a 175-pin field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device requires a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The FPGA features 144 inputs and 144 outputs, and it can operate at a maximum clock frequency of 125 MHz.
Xilinx XC3090-125PP175C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 175 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-PPGA-P175 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 175 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 144 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3090-125PP175C to view detailed technical specifications.
No datasheet is available for this part.