The XC3090-50PG175M is a field-programmable gate array (FPGA) from Xilinx, featuring 175 pins in a PGA package. It operates at a nominal supply voltage of 5V and has a maximum clock frequency of 50MHz. The device is designed for military temperature grade applications, with an operating temperature range of -55 to 125 degrees Celsius.
Xilinx XC3090-50PG175M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 175 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P175 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 175 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 50 |
| Number of Inputs | 144 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3090-50PG175M to view detailed technical specifications.
No datasheet is available for this part.