The XC3090-70PG175C is a field programmable gate array from Xilinx with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has 175 terminals and a JEDEC package code of S-CPGA-P175. The device operates at a supply voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V. It has 144 outputs and 144 inputs, with a clock frequency of up to 70MHz.
Xilinx XC3090-70PG175C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 175 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P175 |
| Width | 42.164 |
| Length | 42.164 |
| Pin Count | 175 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 70 |
| Number of Inputs | 144 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3090-70PG175C to view detailed technical specifications.
No datasheet is available for this part.