The XC3090-70PQ160I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 160-pin QFP with a supply voltage of 5V and a maximum clock frequency of 70MHz. It operates over a temperature range of -40°C to 85°C and is suitable for industrial applications. The device has 160 terminals and 138 inputs and outputs.
Xilinx XC3090-70PQ160I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 138 |
| Clock Frequency-Max | 70 |
| Number of Inputs | 138 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3090-70PQ160I to view detailed technical specifications.
No datasheet is available for this part.