The XC3120-5PQ100C is a 100-pin QFP field programmable gate array from Xilinx. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device requires a 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. It features 64 inputs and 64 outputs, with a maximum clock frequency of 188 MHz. The XC3120-5PQ100C is packaged in a 14mm x 20mm QFP100 package with a 0.7mm x 0.9mm pin pitch.
Xilinx XC3120-5PQ100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 64 |
| Clock Frequency-Max | 188 |
| Number of Inputs | 64 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3120-5PQ100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.