The XC3142-3PG132C is a Field Programmable Gate Array (FPGA) from Xilinx with a commercial temperature grade. It has 132 terminals and operates between 0°C and 70°C. The device is supplied with a nominal voltage of 5V, a minimum of 4.75V, and a maximum of 5.25V. It has 96 outputs and 96 inputs, with a maximum clock frequency of 270 MHz.
Xilinx XC3142-3PG132C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P132 |
| Width | 37.084 |
| Length | 37.084 |
| Pin Count | 132 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 96 |
| Clock Frequency-Max | 270 |
| Number of Inputs | 96 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3142-3PG132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.