The XC3142-3PQ100C is a commercial-grade field programmable gate array from Xilinx, featuring a 100-pin quad QFP package. It operates within a temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 5V and a maximum clock frequency of 270 MHz. The device has 82 inputs and 82 outputs, with a pin count of 100 and a terminal position of quad.
Xilinx XC3142-3PQ100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 82 |
| Clock Frequency-Max | 270 |
| Number of Inputs | 82 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3142-3PQ100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.