The XC3142-3TQ100C is a commercial temperature field programmable gate array (FPGA) from Xilinx. It features 100 terminals in a quad terminal position, with a JEDEC package code of S-PQFP-G100. The device operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. It supports clock frequencies up to 270 MHz and has 82 inputs and 82 outputs.
Xilinx XC3142-3TQ100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 82 |
| Clock Frequency-Max | 270 |
| Number of Inputs | 82 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3142-3TQ100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.