The XC3142A-2VQ100I is a 100-terminal quad FPGA from Xilinx, packaged in a 100-pin TQFP. It operates at a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device features a maximum clock frequency of 323 MHz and has 82 inputs and 82 outputs. It is designed for use in a variety of applications, including those requiring high-speed digital processing.
Xilinx XC3142A-2VQ100I technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 82 |
| Clock Frequency-Max | 323 |
| Number of Inputs | 82 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3142A-2VQ100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.