The XC3142A-4VQ100C is a 100-pin field programmable gate array (FPGA) packaged in a quad flat package (QFP) with a size of 14mm x 14mm. It operates over a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 5V. The device has 100 terminals and 82 inputs and outputs. It can operate at a maximum clock frequency of 227 MHz.
Xilinx XC3142A-4VQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 82 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 82 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3142A-4VQ100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.