The XC3190-3PQ208C is a commercial temperature field programmable gate array (FPGA) from Xilinx, featuring 208 terminals and a quad terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device has 144 inputs and 144 outputs, with a maximum clock frequency of 270MHz. It is packaged in a QFP208 package type, measuring 28mm in width and length.
Xilinx XC3190-3PQ208C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 270 |
| Number of Inputs | 144 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3190-3PQ208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.